T20201500000G

Amphenol Anytek
649-T202015000J0G
T20201500000G

Mfr.:

Description:
Fixed Terminal Blocks TB RIS CLA 45D STACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.628

Stock:
1.628 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,607 € 6,07 €
0,52 € 13,00 €
0,468 € 23,40 €
0,458 € 45,80 €
0,409 € 102,25 €
0,347 € 173,50 €
0,32 € 320,00 €
0,267 € 667,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
2 Position
5 mm
Screw
10 A
300 V
24 AWG
12 AWG
PCB Mount
45 deg
Green
Brand: Amphenol Anytek
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: Through Hole
Part # Aliases: 20020704-G021B01LF T202015000J0G
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99