B3291B7L1112A0E100

Amphenol Aorora
649-B3291B7L1112A0E1
B3291B7L1112A0E100

Mfr.:

Description:
Board to Board & Mezzanine Connectors BTB ConnP0.50mm H5mm Socket 100P W/MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.149

Stock:
6.149 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 5,32 €
4,53 € 45,30 €
4,25 € 106,25 €
4,04 € 202,00 €
3,85 € 385,00 €
3,66 € 915,00 €
Full Reel (Order in multiples of 700)
3,35 € 2.345,00 €
3,19 € 4.466,00 €
3,11 € 6.531,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
0.5 mm (0.02 in)
Solder
Vertical
500 mA, 5 A
50 V, 200 V
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: Amphenol Aorora
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

0.5mm Power Pin Floating Board-to-Board Connectors

Amphenol Aorora 0.50mm Power Pin Floating Board-to-Board Connectors offer a high-speed transmission rating of 10Gb/s and up to a 5A current rating per power pin. These connectors feature a low-profile design that saves PCB space and a 0.50mm pitch for a reduced PCB footprint. The LCP material offers a UL 94V-0 flammability rating. Amphenol Aorora 0.50mm Floating Board-to-Board Connectors are ideal for applications that require large current and space-saving solutions, including LED displays, service robots, infotainment, and MRI/CT scan devices.