D25S24B4GX00LF

Amphenol Commercial Products
649-D25S24B4GX00LF
D25S24B4GX00LF

Mfr.:

Description:
D-Sub Standard Connectors 25P SKT STRT SOLDER SHELL SIZE B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
2,08 € 20,80 €
1,76 € 35,20 €
1,69 € 169,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Socket (Female)
Solder Tail
Threaded Insert
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Tin
Unfiltered
Tray
Brand: Amphenol Commercial Products
Current Rating: 5 A
Insert Arrangement: B25
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 120
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub I/O Connectors

Amphenol FCI D-Subminiature I/O Connectors are part of an industry standard for applications requiring robust and reliable connectors. These input/output interconnects address a wide variety of applications in the telecommunications, data, consumer, industrial, military, instrumentation, and medical fields. The FCI D-Subminiature I/O Connector line includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power, as well as cable connectors, accessories, and an economy range line. Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole.