M28876/27C-3

Amphenol FSI
523-M2887627C3
M28876/27C-3

Mfr.:

Description:
Fibre Optic Connectors STRAIGHT BACKSHELL ONLY; SH15; CABLE RANGE DIAMETER .424-.465; BLACK HARD ANODIZE WITH PTFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,42 € 175,42 €
153,11 € 1.531,10 €
147,63 € 3.690,75 €
146,56 € 7.328,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
M28876
Brand: Amphenol FSI
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: M28876
Type: Backshell
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

M28876 Fiber Optic Connectors

Amphenol Fiber Systems International M28876 Fiber Optic Connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. These circular fiber optic connectors are designed and qualified to MIL-PRF-28876, Rev E. The series offers rugged military and industrial multi-channel fiber optic connectors for deployable, shipboard, outdoor, and fixed-system requirements. The backshell features the Quickloc™ captivation system that Amphenol Fiber Systems International developed and offers easy installation. It is also easy to remove the aramid yarn of the cable (KEVLAR®) captivation and recapture without cutting back the cable. The Quickloc backshell allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.