97-3057-10-6(621)

Amphenol Industrial
654-97-3057-10-6621
97-3057-10-6(621)

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters CABLE CLAMP BLK ZINC ALLOY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,03 € 10,03 €
8,51 € 85,10 €
8,17 € 204,25 €
8,05 € 402,50 €
7,32 € 732,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Cable Clamps
MIL-DTL-5015
18
Threaded
Aluminum Alloy
Straight
97 5015
Bulk
Brand: Amphenol Industrial
Cable Diameter: 12.7 mm
Length: 28.58 mm
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Shell Plating: Black Zinc Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Type: Bushing Cable Clamp
Part # Aliases: 97-3057-10-06(621) 97-3057-10-06(0621) 97-3057-10-6(0621)
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.