PWC-03AMFM-TL7A03

Amphenol LTW
523-PWC03AMFMTL7A03
PWC-03AMFM-TL7A03

Mfr.:

Description:
Specialised Cables Power, PWC, Plastic, 20A, 03 pins, Male Connector, Female Contact, Straight, 3 Points Lock, Overmolded, Length 3000mm, IP67

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,31 € 24,31 €
20,66 € 206,60 €
15,79 € 789,50 €
15,43 € 1.543,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
3 m (9.843 ft)
POWER
Brand: Amphenol LTW
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544422900

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.