PCL400102

Amphenol PCD
523-PCL400102
PCL400102

Mfr.:

Description:
Cable Mounting & Accessories SZ #102 LDG P-CLAMPS HIGH PERF TRANS LIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 584

Stock:
584 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,84 € 37,84 €
32,16 € 321,60 €
30,15 € 753,75 €
28,72 € 1.436,00 €
27,35 € 2.735,00 €
26,16 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Screw
Polyetheretherketone (PEEK)
0.342 in
1.27 in
Brand: Amphenol PCD
Height: 0.71 in
Product: Cable Clamps
Secondary Colour: Green
Series: LDG P-Clamp
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

LDG P-Clamps

Amphenol PCD LDG P-Clamps are specifically designed to hold high-performance aerospace cables, including MT/MTL product lines. The series offers a softer rubber material for clamp cushioning, reducing wear and tear on mission-critical cable harnesses without compromising the strength and performance of the clamp itself. These P-clamps are easy to use, simple to maintain, and available in 17 sizes. These LDG P-Clamps are compatible with cables between 0.06" and 1.65" in diameter. They help to ensure no interruption of data or signal transfer. Amphenol PCD LDG P-Clamps are suitable for pressurized and unpressurized areas and feature a smaller envelope than existing metal P-clamps.