1211-40116

Amphenol / SV Microwave
523-121140116
1211-40116

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP Male PCB Thru-Hole Connector (Pre-Tinned), FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,68 € 39,68 €
33,73 € 337,30 €
33,37 € 834,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: N
PCB Connectors
SMP
Pin (Male)
50 Ohms
26.5 GHz
Solder
Standard
PCB Mount
Tray
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMP Male PCB connectors

Amphenol / SV Microwave SMP Male PCB Connectors are thru-hole and surface-mount connectors that are either RF or coaxially connected. The SMP male connectors exhibit an impedance of 50Ω and a maximum frequency of 26.5GHz. Amphenol / SV Microwave SMP Male PCB Connectors feature PCB mounting and a solder termination style. The SMP male connectors are built using beryllium copper contact material and gold as the contact plating. The connectors operate within a temperature range of -55°C to +125°C.

SMP Connectors

Amphenol / SV Microwave SMP Connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment, which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud, SMP connectors are standard for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows the installer to mate connectors without the need for threads or wrenches. Amphenol / SV Microwave SMP Connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and mate with other industry connectors such as the GPO.