LMR-200-PVC

Amphenol Times Microwave Systems
523-LMR-200-PVC
LMR-200-PVC

Mfr.:

Description:
Coaxial Cables PRICED PER FOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.445

Stock:
1.445 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,35 € 2,70 €
1,27 € 6,35 €
1,25 € 12,50 €
1,16 € 29,00 €
1,11 € 55,50 €
1,06 € 106,00 €
0,75 € 375,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
304.8 m (1000 ft)
Brand: Amphenol Times Microwave Systems
Product Type: Coaxial Cables
Factory Pack Quantity: 2500
Subcategory: Cable
Tradename: LMR
Part # Aliases: 54216
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.