726T

Amphenol Wilcoxon
523-726T
726T

Mfr.:

Description:
Acceleration Sensor Modules Top exit, microdot connector, low noise floor, base isolated, 100 mV/g, +/-5% sensitivity tolerance

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
587,93 € 587,93 €
565,34 € 5.653,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
Z
80 g
100 mV/g
Analog
+ 120 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 50 C
Mounting Style: Chassis Mount
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 726
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

726/726T Compact Piezoelectric Accelerometers

Amphenol Wilcoxon 726/726T Compact Piezoelectric Accelerometers are general-purpose accelerometers with ±5% sensitivity tolerance and 100mV/g sensitivity. These IEPE accelerometers feature a wide frequency range, low noise floor, reverse wiring protection, 80g peak acceleration range, 500g peak vibration limit, and 32kHz resonance frequency. The 726/726T accelerometers also feature a 2mA to 10mA current regulating diode, 18VDC to 30VDC voltage source range, and operate from -50°C to 120°C temperature range. These accelerometers are manufactured in an ISO 9001 facility and include SF1 mounting studs.