728T

Amphenol Wilcoxon
523-728T
728T

Mfr.:

Description:
Acceleration Sensor Modules Top exit, low noise floor, high sensitivity, microdot connector, base isolated, 500 mV/g, +/-5% sensitivity tolerance

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
639,05 € 639,05 €
623,86 € 6.238,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
Z
15 g
500 mV/g
Analog
+ 120 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 50 C
Mounting Style: Chassis Mount
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 728
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99