780A-IS

Amphenol Wilcoxon
523-780A-IS
780A-IS

Mfr.:

Description:
Acceleration Sensor Modules Top exit, compact, general purpose, case isolated, 100 mV/g, +/-5% sensitivity tolerance, MIL-C-5015 connector, Class I Div 1 certified intrinsically safe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,54 € 407,54 €
383,09 € 3.830,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
80 g
100 mV/g
Analog
+ 120 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 55 C
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 780
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99