787A-D2

Amphenol Wilcoxon
523-787A-D2
787A-D2

Mfr.:

Description:
Acceleration Sensor Modules Side exit, general purpose, 100 mV/g, +/-5% sensitivity tolerance, MIL-C-5015 connector, case isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
445,55 € 445,55 €
436,76 € 4.367,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
80 g
100 mV/g
Analog
+ 120 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 50 C
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 787
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

787 Accelerometers

Amphenol Wilcoxon 787 Accelerometers are hermetically sealed and provide a sensitivity tolerance of 100mV/g or 500mV/g with ±5% tolerance. These accelerometers and dual-output sensors feature a side-exit connector orientation and an operating temperature range of -50°C or -55°C to +150°C. Amphenol Wilcoxon 787 Accelerometers are manufactured in an approved ISO 9001 facility and come with a lifetime warranty.