DS8005-RRX+T

Analog Devices / Maxim Integrated
700-DS8005-RRX+T
DS8005-RRX+T

Mfr.:

Description:
Smart Card Interface ICs DS8005 DUAL SMART CARD AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,35 € 8,35 €
6,26 € 62,60 €
5,97 € 149,25 €
5,19 € 519,00 €
4,95 € 1.237,50 €
4,52 € 2.260,00 €
Full Reel (Order in multiples of 1000)
3,98 € 3.980,00 €
3,87 € 7.740,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,35 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS8005-RRX+
Analog Devices / Maxim Integrated
Smart Card Interface ICs Smart Card Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Smart Card Interface ICs
RoHS:  
UART
2.7 V
6 V
- 40 C
+ 85 C
700 mW
SMD/SMT
SOIC-28
DS8005
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99