MAX14933ASE+T

Analog Devices / Maxim Integrated
700-MAX14933ASE+T
MAX14933ASE+T

Mfr.:

Description:
Digital Isolators 2 channel, each bidirectional, 2Mbps, 2.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.789

Stock:
8.789 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,58 € 7,58 €
5,38 € 53,80 €
5,13 € 128,25 €
4,45 € 445,00 €
4,26 € 1.065,00 €
3,88 € 1.940,00 €
3,43 € 3.430,00 €
Full Reel (Order in multiples of 2500)
3,35 € 8.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,58 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14933ASE+
Analog Devices / Maxim Integrated
Digital Isolators 2 channel, each bidirectional, 2Mbps, 2.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14933
SMD/SMT
SOIC-Narrow-16
2 Channel
Bidirectional
3.4 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
2.25 V
4.8 mA, 6 mA
80 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Isolators
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX14933
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX14933 & MAX14937 2-Channel I2C Isolators

Analog Devices MAX14933 and MAX14937 2-Channel I2C Isolators are two-channel, 2.75kVRMS or 5kVRMS I2C digital isolators that utilize Maxim’s proprietary process technology. These isolators transfer digital signals between circuits with different power domains at ambient temperatures up to 125°C. The MAX14933 and MAX14937 isolators offer two bi-directional, open-drain channels for applications such as I2C that require data to be transmitted in both directions on the same line. These isolators feature independent 2.25V to 5.5V supplies on each side. The MAX14933 and MAX14937 isolators operate from DC to 1.7MHz and can be used in isolated I2C buses with clock stretching.