MAX2871ETJ+

Analog Devices / Maxim Integrated
700-MAX2871ETJ+
MAX2871ETJ+

Mfr.:

Description:
Phase Locked Loops - PLL 23.5MHz to 6000MHz Fractional/IntegerN S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.384

Stock:
1.384 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,96 € 16,96 €
14,04 € 140,40 €
13,46 € 336,50 €
11,86 € 1.186,00 €
11,27 € 2.817,50 €
10,55 € 5.169,50 €
9,75 € 9.555,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,96 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX2871ETJ+T
Analog Devices / Maxim Integrated
Phase Locked Loops - PLL 23.5MHz to 6000MHz Fractional/IntegerN S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Fractional-N/Integer-N + VCO
1 Circuit
210 MHz
10 MHz
3 GHz to 6 GHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
TQFN-32
Tray
Brand: Analog Devices / Maxim Integrated
Product Type: PLLs - Phase Locked Loops
Series: MAX2871
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: MAX2871
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More