MAX4566CEE+

Analog Devices / Maxim Integrated
700-MAX4566CEE
MAX4566CEE+

Mfr.:

Description:
Video Switch ICs Quad Dual, Low-Voltage, Bidirectional RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,08 € 10,08 €
7,83 € 78,30 €
7,47 € 186,75 €
6,48 € 648,00 €
6,20 € 1.860,00 €
5,65 € 2.825,00 €
4,95 € 4.950,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
RF/Video Switches
2 x SPST
60 Ohms
350 MHz
150 ns
100 ns
2.7 V to 12 V
0 C
+ 70 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Number of Switches: 2 Switch
Off Isolation - Typ: - 82 dB
Pd - Power Dissipation: 667 mW
Product Type: Video Switch ICs
Series: MAX4566
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 25 mA
Switch Voltage - Max: 5.5 V
Part # Aliases: MAX4566
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.