MAX98363ADEV#

Analog Devices / Maxim Integrated
700-MAX98363ADEV#
MAX98363ADEV#

Mfr.:

Description:
Audio IC Development Tools Evaluation Kit Single for Power Soundwir

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,99 € 193,99 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
MAX98363
2.5 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Output Power: 3.2 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98363 (A/B/C/D) Development Boards

Analog Devices MAX98363 (A/B/C/D) Development Boards are fully assembled and tested, allowing the evaluation of the MAX98363 amplifiers. The MAX98363A / MAX98363B / MAX98363C / MAX98363D SoundWire® v1.2-compatible input Class-D mono amplifiers feature Class AB audio performance with Class D efficiency. Analog Devices MAX98363 development boards are intended to work with an external SoundWire manager, which provides the v1.2 SoundWire clock and data. A supply input of 2.5V to 5.5V for VDD is needed to power the development boards.