AD7687BRMZ

Analog Devices
584-AD7687BRMZ
AD7687BRMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 100Ksps/400Ksps, 16 bit SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,61 € 28,61 €
24,90 € 249,00 €
23,78 € 1.189,00 €
21,27 € 2.127,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,62 €
Min:
1

Similar Product

Analog Devices AD7687BRMZRL7
Analog Devices
Analog to Digital Converters - ADC 100Ksps/400Ksps, 16 bit SAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7687
SMD/SMT
MSOP-10
16 bit
1 Channel
SPI
250 kS/s
Differential
SAR
2.3 V to 5.5 V
2.3 V to 5.5 V
95.5 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: +/- 6 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 12.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

AD7687 16-Bit PulSAR® Differential ADCs

Analog Devices AD7687 16-Bit PulSAR® Differential ADCs are charge redistribution, successive approximation ADCs operating from a single power supply, VDD, between 2.3V to 5.5V. AD7687 includes a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. AD7687 also provides a low noise, wide bandwidth, short aperture delay track-and-hold circuit. The SPI-compatible serial interface offers designers the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and an optional busy indicator. AD7687 is compatible with 1.8V, 2.5V, 3V, or 5V logic using a separate supply (VIO). The reference voltage, VREF, is applied externally and is set up to be the supply voltage. AD7687 power scales linearly with the throughput. Available in a 10-lead MSOP or a 10-lead LFCSP package, AD7687 is specified for operation from −40°C to +85°C. The AD7687 ADCs are well-suited for battery-powered equipment, data acquisition, instrumentation, medical instruments, and process controls.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.