AD829JRZ

Analog Devices
584-AD829JRZ
AD829JRZ

Mfr.:

Description:
Video Amplifiers HIGH SPEED VIDEO OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
8,85 € 88,50 €
8,48 € 212,00 €
7,47 € 732,06 €
7,10 € 2.087,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,64 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,64 €
Min:
1

Similar Product

Analog Devices AD829JRZ-REEL7
Analog Devices
Video Amplifiers HIGH SPEED VIDEO OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD829
1 Channel
750 MHz
600 MHz
150 V/us
7 uA
1 mV
36 V
9 V
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Pd - Power Dissipation: 900 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 96.26 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.