AD8336ACPZ-WP

Analog Devices
584-AD8336ACPZ-WP
AD8336ACPZ-WP

Mfr.:

Description:
Special Purpose Amplifiers Gen Purpose, Single End VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.505

Stock:
7.505 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
10,55 € 105,50 €
10,12 € 253,00 €
8,92 € 892,00 €
8,48 € 2.170,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,45 €
Min:
1

Similar Product

Analog Devices AD8336ACPZ-R7
Analog Devices
Special Purpose Amplifiers Gen Purpose, Single End VGA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8336
Variable Gain Amplifiers
1 Channel
80 MHz
20 mA
725 nA
12 V
3 V
25 mA
- 55 C
+ 125 C
SMD/SMT
LFCSP-16
Waffle
Brand: Analog Devices
Development Kit: AD8336-EVALZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.12 W
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: - 40 dB
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Voltage Gain dB: 60 dB
Unit Weight: 3,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.