AD8465WBCPZ-R7

Analog Devices
584-AD8465WBCPZ-R7
AD8465WBCPZ-R7

Mfr.:

Description:
Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.444

Stock:
1.444 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,95 € 7,95 €
6,18 € 61,80 €
5,74 € 143,50 €
5,32 € 532,00 €
4,72 € 4.720,00 €
Full Reel (Order in multiples of 1500)
4,71 € 7.065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
7,95 €
Min:
1

Similar Product

Analog Devices AD8465WBCPZ-WP
Analog Devices
Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-12
1 Channel
LVDS
1.6 ns
General Purpose
2.5 V
5.5 V
3 mA
50 mA
2 mV
5 uA
- 40 C
+ 125 C
AD8465
Reel
Cut Tape
MouseReel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: CMOS, TTL
Moisture Sensitive: Yes
Pd - Power Dissipation: 42 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 1.6 ns
PSRR - Power Supply Rejection Ratio: 60 dB
Qualification: AEC-Q100
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 20,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.