AD8494ARMZ

Analog Devices
584-AD8494ARMZ
AD8494ARMZ

Mfr.:

Description:
Board Mount Temperature Sensors Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.667

Stock:
7.667 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,76 € 8,76 €
7,39 € 36,95 €
6,86 € 68,60 €
6,23 € 155,75 €
5,79 € 289,50 €
5,38 € 538,00 €
4,73 € 2.365,00 €
4,60 € 4.600,00 €
4,42 € 11.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,76 €
Min:
1

Similar Product

Analog Devices AD8494ARMZ-R7
Analog Devices
Board Mount Temperature Sensors Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 3 C
- 40 C
+ 125 C
MSOP-8
2.7 V
36 V
Remote
No Shutdown
SMD/SMT
Tube
Brand: Analog Devices
Operating Supply Current: 180 uA
Product: Thermocouple Amplifiers
Product Type: Board Mount Temperature Sensor ICs
Series: AD8497
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Digital Temperature Sensors

Analog Devices provides a broad portfolio of digital temperature sensors with I²C, SPI, and mark space interfaces. The portfolio includes digital temperature sensors with integrated D/A converters, A/D converters, references, and limit alarm registers to meet the requirements of more intricate system design applications. All of the digital temperature sensors ADI offers are suitable for a wide range of applications. Some of these applications include scientific, medical, aerospace, test & measurement equipment, and industrial automation.

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.

AD849x Precision Thermocouple Amplifiers

Analog Devices AD849x Precision Thermocouple Amplifiers with Cold Junction Compensation produce a high level (5mV/°C) output directly from a thermocouple signal by combining an ice point reference with a precalibrated amplifier. The AD849x has the option to be used as a standalone thermometer or as switched output setpoint controller using a fixed or remote setpoint control. The devices can measure temperatures below 0°C by offsetting the reference input. Additionally, the AD849x can be powered from a single-ended supply (less than 3V).