ADA4945-1ACPZ-R7

584-ADA4945-1ACPZ-R7
ADA4945-1ACPZ-R7

Mfr.:

Description:
Differential Amplifiers High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADA4945-1
1 Channel
145 MHz
600 V/us
- 110 dB
170 mA
- 2.5 uA
10 uV
10 V
3 V
4 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 145 MHz
Brand: Analog Devices
Development Kit: ADA4945-1CP-EBZ
Ios - Input Offset Current: 200 nA
Maximum Input Resistance: 50 MOhms
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 100 ns
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 334 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADA4945-1 High Speed Fully Differential ADC Driver

Analog Devices ADA4945-1 High Speed, Fully Differential Analog to Digital Converter (ADC) Driver has low noise, low distortion, and a fully differential amplifier with two selectable power modes. The ADA4945-1 operates over a broad power supply range of 3V to 10V. The driver features low DC offset, DC offset drift, and excellent dynamic performance. This makes the ADA4945-1 well-suited for various data acquisition and signal processing applications. This device is ideal for driving high-resolution, high-performance successive approximation registers (SAR). The ADA4945-1 ADC Driver is also suitable for Σ-Δ analog-to-digital converters (ADCs) on a 4mA quiescent current (full power mode).

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: