ADL8120ACPZN

Analog Devices
584-ADL8120ACPZN
ADL8120ACPZN

Mfr.:

Description:
RF Amplifier 30 kHz to 20 GHz LNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
118
Expected 08/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,71 € 179,71 €
153,10 € 1.531,00 €
146,45 € 3.661,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
30 kHz to 20 GHz
3.3 V
55 mA
15 dB
2.3 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
13.5 dBm
26.5 dBm
- 55 C
+ 125 C
ALD8120
Cut Tape
Brand: Analog Devices
Development Kit: ADL8120-EVALZ
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 900 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADL8120 30kHz to 20GHz Low Noise Amplifier

Analog Devices Inc. ADL8120 30kHz to 20GHz Low Noise Amplifier delivers a typical gain of 14dB and a noise figure of 1.9dB from 30kHz to 14GHz. The Analog Devices Inc. ADL8120 has performance metrics that include an output power of 16dBm at 1dB compression (OP1dB), an output third-order intercept (OIP3) of 29.5dBm, and an output second-order intercept (OIP2) of 33dBm within the same frequency range. The amplifier operates with a nominal adjustable quiescent current (IDQ) of 55mA from a 3.3V supply (VDD). The DC-coupled RF input and output are internally matched but require external AC coupling capacitors and a bias inductor on RFOUT. The RF input is also biased via an external inductor connecting the VBIAS pin to the RFIN pin.