ADL8122ACPZN

Analog Devices
584-ADL8122ACPZN
ADL8122ACPZN

Mfr.:

Description:
RF Amplifier 0.01 to 10 GHz PA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,04 € 110,04 €
92,82 € 928,20 €
89,02 € 2.225,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 kHz to 10 GHz
3 V to 6 V
95 mA
16 dB
1.7 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
20.5 dBm
35 dBm
- 55 C
+ 125 C
ADL8122
Cut Tape
Brand: Analog Devices
Development Kit: ADL8122-EVALZ
Input Return Loss: 14.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.23 W
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 kHz to 2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADL8122 Wideband Low Noise Amplifier (LNA)

Analog Devices ADL8122 Wideband Low Noise Amplifier (LNA) operates from 10kHz to 10GHz. The typical gain and noise figures are 17dB and 2dB, respectively, from 2GHz to 6GHz. Output power for 1dB compression (OP1dB), output third-order intercept (OIP3), and output second-order intercept (OIP2) are 20dBm, 33.5dBm, and 37dBm, respectively, from 2GHz to 6GHz. The nominal quiescent current (IDQ), which can be adjusted, is 95mA from a 5V supply voltage (VDD). The internally matched, DC-coupled RF input and output pins require external AC coupling capacitors and a bias inductor on RFOUT. In addition, the RF input is biased through an external inductor connected between the VBIAS pin and the RFIN pin.