ADM2495E-1BRWZ

Analog Devices
584-ADM2495E-1BRWZ
ADM2495E-1BRWZ

Mfr.:

Description:
RF Transceiver Fault Protected isoRS485 HD XCVR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
6,01 € 60,10 €
5,74 € 143,50 €
4,98 € 468,12 €
4,76 € 1.342,32 €
4,33 € 2.238,61 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
20 Mb/s
1.7 V
5.5 V
- 40 C
+ 125 C
RS-485, RS-422
WSOIC-16
Tube
Brand: Analog Devices
Development Kit: EVAL-ADM2495EEBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Product Type: RF Transceiver
Series: ADM2495
Factory Pack Quantity: 47
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99

ADM2495E/ADM2495E-1 RS-485 Transceivers

Analog Devices ADM2495E/ADM2495E-1 Half-Duplex RS-485 Transceivers are 5.7kVRMS, signal-isolated RS-485 transceivers with ±60V fault protection on the RS-485 A and B pins. These devices are designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E). The devices can pass radiated emissions testing to the EN 55032 Class B standard with a margin on a 2-layer printed circuit board (PCB) with high-frequency decoupling capacitors. The isolation barrier provides robust system-level immunity to IEC 61000-4-x system-level electromagnetic compatibility (EMC) standards. The devices are suitable for applications that require reinforced insulation against working voltages of 1060VRMS and 1500VDC for the device's lifetime. The devices are protected against ±4kV contact IEC 61000-4-2 and ±15kV human body model (HBM) electrostatic discharge (ESD) events on the RS-485 A and B pins and ±8kV contact IEC 61000-4-2 ESD across the barrier without latch-up or damage.