ADRF6780ACPZN-R2

Analog Devices
584-ADRF6780ACPZN-R2
ADRF6780ACPZN-R2

Mfr.:

Description:
Up-Down Converters Microwave HIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
113,46 € 28.365,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
142,46 €
Min:
1

Similar Product

Analog Devices ADRF6780ACPZN
Analog Devices
Up-Down Converters Microwave HIR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Up Converters
5.9 GHz to 23.6 GHz
800 MHz to 3.5 GHz
5.4 GHz to 14 GHz
13 dB
11 dBm
+ 85 C
SMD/SMT
LFCSP-32
Reel
Brand: Analog Devices
Development Kit: ADRF6780-EVALZ
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 27 dBm
Product Type: Up-Down Converters
Series: ADRF6780
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: SiGe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.h

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More