ADRF6850BCPZ-R7

Analog Devices
584-ADRF6850BCPZ-R7
ADRF6850BCPZ-R7

Mfr.:

Description:
Modulator/Demodulator 100MHz to 1000MHz Integrated Wideband
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
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
17,08 € 12.810,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
25,88 €
Min:
1

Similar Product

Analog Devices ADRF6850BCPZ
Analog Devices
Modulator/Demodulator 100MHz to 1000MHz Integrated Wideband

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
RoHS:  
Demodulator
22.5 MHz
3.15 V to 3.45 V
350 mA
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-56
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADRF6850EB1Z
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: ADRF6850
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More