ADUM1100ARZ-RL7

Analog Devices
584-ADUM1100ARZ-R7
ADUM1100ARZ-RL7

Mfr.:

Description:
Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53.405

Stock:
53.405 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,55 € 5,55 €
4,02 € 40,20 €
3,75 € 93,75 €
3,29 € 329,00 €
3,13 € 782,50 €
2,80 € 1.400,00 €
Full Reel (Order in multiples of 1000)
2,37 € 2.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,55 €
Min:
1

Similar Product

Analog Devices ADUM1100ARZ
Analog Devices
Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1100
SMD/SMT
SOIC-8
1 Channel
Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
800 uA
18 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Pd - Power Dissipation: 240 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 40 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All