DC2248A-A

Analog Devices
584-DC2248A-A
DC2248A-A

Mfr.:

Description:
Clock & Timer Development Tools LTC6951 Demo - 5-Output Integer-N PLL wi

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
389,18 € 389,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Demonstration Boards
Clock Synthesizer
LTC6951
100 MHz
Bulk
Brand: Analog Devices
Description/Function: Demonstration circuit for a low jitter clock synthesizer with integrated VCO
For Use With: LTC6951
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LTC6951
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99