EVAL-ADAU1979Z

Analog Devices
584-EVAL-ADAU1979Z
EVAL-ADAU1979Z

Mfr.:

Description:
Audio IC Development Tools Eval Board for ADAU1979

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
731,78 € 731,78 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
ADAU1979
5 V, 20 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for ADAU1979
Product Type: Audio IC Development Tools
Series: ADAU1979
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 733,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices EVAL-ADAU1979Z Evaluation Board

Analog Devices EVAL-ADAU1979Z evaluation board is designed to help users quickly and easily evaluate the ADAU1979 quad ADCs. With a power supply of +5V, designers can test the features of the ADAU1979 ADC with a total harmonic distortion (THD) plus noise (N) of −95dB at −1dBFS and 109dB signal-to-noise ratio. The eval board gives designers the option to configure up to four channels of digital output.
Learn More