12162834

Aptiv (formerly Delphi)
829-12162834
12162834

Mfr.:

Description:
Automotive Connectors 4P FEM GRY CONN ASSY MP 150.2 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.856

Stock:
1.856 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,00 € 1,00 €
0,971 € 24,28 €
0,936 € 46,80 €
0,922 € 92,20 €
0,907 € 453,50 €
0,852 € 852,00 €
0,846 € 1.861,20 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
4 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
150.2
Bulk
Brand: Aptiv (formerly Delphi)
Family: Metri-Pack
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 2200
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 4-Way
Unit Weight: 5,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99