13879047

Aptiv (formerly Delphi)
829-13879047
13879047

Mfr.:

Description:
Automotive Connectors 5 way POWERPACK HV HES240 UI OBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,70 € 54,70 €
32,25 € 806,25 €
30,97 € 1.548,50 €
29,81 € 2.981,00 €
15,72 € 7.042,56 €
1.120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
109,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
18 AWG
9 AWG
Orange
HV HES240 UI OBC
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: POWERPACK
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: HES
Wire Gauge Range: 9 AWG to 18 AWG
Unit Weight: 36,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

HV Auxiliary Modules Solutions

Aptiv HV Auxiliary Modules Solutions offers high-voltage connection systems designed specifically for auxiliary modules' voltage and current needs. These systems are ideal for PTC heaters, DC / DC converters, onboard chargers (OBC), electric packs, and HV power distribution units (PDU).

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.