080.00101.00

Astrodyne TDI
446-080.00101.00
080.00101.00

Mfr.:

Description:
AC Power Entry Modules PWR ENT RCPT IEC-320-C14 PNL 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
4,57 € 22,85 €
4,33 € 43,30 €
4,11 € 102,75 €
3,90 € 195,00 €
3,70 € 277,50 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
080
Bulk
Brand: Astrodyne TDI
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 75
Subcategory: Power Entry
Unit Weight: 44,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8548000000
ECCN:
EAR99