2606

BI Technologies / TT Electronics
858-2606
2606

Mfr.:

Description:
Knobs & Dials 20 Turn 1/4"shaft 1 screw W/Detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 172,00 €
16,39 € 327,80 €
15,85 € 792,50 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
1/4 in
23 mm
23 mm
Concentric with Brake
Numbers, 20-Turn
2600
Bulk
Brand: BI Technologies / TT Electronics
Product Type: Knobs & Dials
Factory Pack Quantity: 10
Subcategory: Knobs & Dials
Unit Weight: 24,623 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533900000
CNHTS:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
BRHTS:
85339000
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS