35WR100LFTR

BI Technologies / TT Electronics
858-35WR100LFTR
35WR100LFTR

Mfr.:

Description:
Trimmer Resistors - SMD 3mm 100 Open Type Trimmer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.977

Stock:
10.977 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,516 € 5,16 €
0,414 € 41,40 €
0,379 € 94,75 €
0,354 € 177,00 €
0,22 € 220,00 €
0,214 € 535,00 €
0,209 € 1.045,00 €
0,205 € 2.050,00 €
Full Reel (Order in multiples of 20000)
0,205 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 35
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
100 Ohms
100 mW (1/10 W)
50 V
25 %
250 PPM / C
Vertical Adjustment
- 40 C
+ 125 C
Reel
Cut Tape
Brand: BI Technologies / TT Electronics
Height: 1.7 mm
Length: 3.65 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 20000
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Open Frame Potentiometer
Width: 3 mm
Unit Weight: 137,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99