35WR1KLFTR

BI Technologies / TT Electronics
858-35WR1KLFTR
35WR1KLFTR

Mfr.:

Description:
Trimmer Resistors - SMD 1K OHM 3MM ST CERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.784

Stock:
6.784 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,365 € 3,65 €
0,346 € 34,60 €
0,323 € 80,75 €
0,306 € 153,00 €
0,239 € 239,00 €
0,23 € 575,00 €
Full Reel (Order in multiples of 20000)
0,23 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 35
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
1 kOhms
100 mW (1/10 W)
50 V
25 %
250 PPM / C
Vertical Adjustment
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: BI Technologies / TT Electronics
Height: 1.7 mm
Length: 3.65 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 20000
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Open Frame Potentiometer
Width: 3 mm
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99