35WR50KLFTR

BI Technologies / TT Electronics
858-35WR50KLFTR
35WR50KLFTR

Mfr.:

Description:
Trimmer Resistors - SMD 50K OHM 3MM ST CERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.869

Stock:
14.869 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,517 € 5,17 €
0,415 € 41,50 €
0,38 € 95,00 €
0,355 € 177,50 €
0,209 € 209,00 €
0,205 € 512,50 €
0,203 € 1.015,00 €
0,202 € 2.020,00 €
Full Reel (Order in multiples of 20000)
0,202 € 4.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 35
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
50 kOhms
100 mW (1/10 W)
50 V
25 %
250 PPM / C
Vertical Adjustment
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: BI Technologies / TT Electronics
Height: 1.7 mm
Length: 3.65 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 20000
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Open Frame Potentiometer
Width: 3 mm
Unit Weight: 104,605 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99