404R1KL1.0

BI Technologies / TT Electronics
858-404R1KL1.0
404R1KL1.0

Mfr.:

Description:
Motion & Position Sensors - Industrial 1K PRECISION LINEAR SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,87 € 19,87 €
19,60 € 98,00 €
18,91 € 189,10 €
17,95 € 359,00 €
17,54 € 877,00 €
17,04 € 1.704,00 €
17,03 € 3.406,00 €
16,00 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Motion & Position Sensors - Industrial
RoHS:
400 VAC
1 %
- 55 C
+ 125 C
10 %
Position Sensor
Brand: BI Technologies / TT Electronics
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: 404
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9029100090
CNHTS:
8533400000
USHTS:
9029108000
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS