EN11-VSM1AF15

BI Technologies / TT Electronics
858-EN11-VSM1AF15
EN11-VSM1AF15

Mfr.:

Description:
Encoders 20 pulse 20 detent 11mm Rotary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.261

Stock:
2.261 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,51 € 12,55 €
2,24 € 22,40 €
2,06 € 51,50 €
1,91 € 95,50 €
1,63 € 163,00 €
1,52 € 380,00 €
1,48 € 740,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
EN11
PCB Mount
Magnetic Encoders
Incremental
20 PPR
Rotary
20 Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
D / Flatted
Pushbutton Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Product Type: Encoders
Factory Pack Quantity: 900
Subcategory: Encoders
Unit Weight: 8,788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99