P0915N-QC15BR5K

BI Technologies / TT Electronics
858-P0915NQC15BR5K
P0915N-QC15BR5K

Mfr.:

Description:
Potentiometers 1/20W 5K Ohms 20% 9mm ROTARY POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.530

Stock:
3.530 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,90 € 19,00 €
1,75 € 43,75 €
1,52 € 152,00 €
1,39 € 347,50 €
1,31 € 655,00 €
1,22 € 1.220,00 €
1,10 € 2.156,00 €
1,04 € 6.115,20 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
5 kOhms
Linear
Vertical
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
15 mm
5 mm
No Switch
Without Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
P09x
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Features: Top Adjust
Height: 11.35 mm
Length: 10 mm
Product Type: Potentiometers
Factory Pack Quantity: 1960
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 10.7 mm
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99