P260D-D12BF3CB10K

BI Technologies / TT Electronics
858-P260DD12BF3CB10K
P260D-D12BF3CB10K

Mfr.:

Description:
Potentiometers 12.7mm Square Panel Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,11 € 12,11 €
9,71 € 97,10 €
8,88 € 222,00 €
8,30 € 415,00 €
7,76 € 776,00 €
7,22 € 1.805,00 €
6,63 € 3.315,00 €
6,29 € 7.044,80 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Flatted / D
6.35 mm
20 mm
9.5 mm (3/8 in)
No Switch
11 Detent
Panel Potentiometer
1000000 Cycle
IP50
- 55 C
+ 125 C
P260
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: 3/8-32
Height: 14.2 mm
Length: 12.7 mm
Product Type: Potentiometers
Factory Pack Quantity: 1120
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: 3/8 in
Width: 12.7 mm
With Switch: No Switch
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99