P278-DS22BR10K274

BI Technologies / TT Electronics
858-P278DS22BR10K274
P278-DS22BR10K274

Mfr.:

Description:
Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,64 € 22,64 €
18,68 € 186,80 €
18,67 € 466,75 €
12,35 € 3.458,00 €
12,13 € 6.792,80 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
2 W
500 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
22.225 mm
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
- 55 C
+ 120 C
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: 3/8-32
Diameter: 26.7 mm
Length: IP50
Product Type: Potentiometers
Factory Pack Quantity: 280
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: 3/8 in
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.