RB

BI Technologies / TT Electronics
858-RB
RB

Mfr.:

Description:
Knobs & Dials 15 TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105
Can Dispatch Immediately
On Order:
150
Expected 23/02/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,13 € 26,13 €
24,54 € 122,70 €
24,33 € 243,30 €
22,57 € 451,40 €
21,40 € 1.070,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
1/4 in
46 mm
26 mm
Plastic
Concentric with Brake
Numbers, 15-Turn
RB
Bulk
Brand: BI Technologies / TT Electronics
Product Type: Knobs & Dials
Factory Pack Quantity: 10
Subcategory: Knobs & Dials
Unit Weight: 113,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9029100090
CNHTS:
8533900000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
8533310004
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS