DAQ3120

B&K Precision
615-DAQ3120
DAQ3120

Mfr.:

Description:
Data Logging & Acquisition Benchtop Data Acquisition System

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 30/03/2026
7
Expected 08/04/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.001,94 € 2.001,94 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
DAQ
USB
32 Channel
Brand: B&K Precision
Frequency: 10 MHz
Height: 107 mm
Length: 357.8 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 300 V
Width: 266.9 mm
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
3A992

DAQ3120 Benchtop Data Acquisition System

B&K Precision DAQ3120 Benchtop Data Acquisition System combines a 6.5-digit digital multimeter (DMM) and a data logger in a compact and modular design. This combination of features provides a complete solution for acquiring, analyzing, and logging various physical measurements. A large 4.3" TFT color display and intuitive user interface simplify operation. The 3-slot mainframe with a built-in 6.5-digit DMM ensures flexibility and high-resolution measurement capability. B&K Precision DAQ3120 Benchtop Data Acquisition System delivers high accuracy, with a basic DCV accuracy of 0.0035%. The system provides signal conditioning and analog-to-digital conversion of 14 different input types, including temperature (using thermocouples, RTDs, and thermistors), DC/AC voltage and current, resistance, frequency, period, capacitance, and strain.