0697W2000-02

Bel Fuse
530-0697W2000-02
0697W2000-02

Mfr.:

Description:
Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.639

Stock:
4.639 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,187 € 1,87 €
0,181 € 18,10 €
0,172 € 43,00 €
0,157 € 78,50 €
Full Ammo Pack (Order in multiples of 1000)
0,157 € 157,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0697W
2 A
350 VAC
Time Delay / Slow Blow
72 VDC
Ammo Pack
Brand: Bel Fuse
Height: 7.8 mm
Length: 8.35 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85361000
ECCN:
EAR99