MRT800-bulk-short

Bel Fuse
530-MRT800BULKSHORT
MRT800-bulk-short

Mfr.:

Description:
Fuses with Leads - Through Hole 800mA 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.811

Stock:
3.811 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,391 € 3,91 €
0,329 € 16,45 €
0,28 € 28,00 €
0,251 € 62,75 €
0,232 € 116,00 €
0,181 € 181,00 €
0,174 € 348,00 €
0,171 € 855,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
MRT
PCB Mount Fuses
800 mA
250 VAC
Time Delay / Slow Blow
Round Body Pin Fuses
Radial
MICRO
- 55 C
+ 125 C
95 mOhms
Bulk
Brand: Bel Fuse
Diameter: 8.35 mm
Indicator Style: Without Indicator
Length: 7.7 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Radial Lead Fuse
Part # Aliases: 0692-0800-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99