SCIH1040HC-R36M

Bel Signal Transformer
530-SCIH1040HC-R36M
SCIH1040HC-R36M

Mfr.:

Description:
Power Inductors - SMD Inductor SMD 0.36uH 48A 1.4mohms 200KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
0,464 € 371,20 €
0,461 € 2.212,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
360 nH
Standard
Composite
SCRH
Reel
Application: Power
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SCRH Low Current SMD Inductors

Bel Signal Transformer SCRH Low Current SMD Inductors are wirewound power inductors in an open-frame or shielded construction. The Bel Signal Transformer SCRH inductors feature a compact flat-top design ideal for high-density circuit boards in cost-effective commercial and consumer applications. These inductors are also ideal for low-current applications, compatible with a wide variety of ICs, and capable of withstanding extreme soldering temperatures.