37108 010500

Belden Wire & Cable
566-37108-500-10
37108 010500

Mfr.:

Description:
Hook-up Wire 8AWG 1C EPDM 500ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.219,89 € 3.219,89 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
500 ft
84 x 27
Ethylene Propylene Diene Monomer (EPDM)
600 V
Tinned Copper
+ 150 C
37108
Hook-up Wire
8 AWG
Brand: Belden Wire & Cable
Outside Diameter: 8.31 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 21,319 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99